Renkforce RF-3802674 USB-C Adapter 8K UHD USB4 Straight angle socket

MPN
RF-3802674
Brand
Renkforce
EAN-13
4064161336763
Order Code
17-3851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

Renkforce RF-3802674 is a USB-C adapter designed to optimally enhance connectivity in high-resolution video applications. Engineered for 8K UHD support, this adapter is classified under USB Ports, Hubs & Adaptors, featuring a USB4 specification that facilitates up to 40 Gbps data transfer rates, making it ideal for bandwidth-intensive tasks. Its straight angle socket, with a configuration of a single USB-C plug to a USB-C socket, ensures a seamless connection in tight space environments. Commonly utilised in settings requiring high data throughput or enhanced video output, such as professional display setups or advanced computing systems, this adapter offers reliable performance where precision and high-speed data are paramount.
Type USB Hub
Interface USB4™
Colour Grey
No. of A connectors 1
No. of B connections 1
Product Type USB4®
Type A USB-C® plug
Connector Version angled on both sides
Max. power 240 W @ 48V / 5A
Shielding none
Transfer Rate (max.) 40 GBit/s
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot