Renkforce RF-3799734 Full HD webcam 1920x1080 Pixel Clip mount

MPN
RF-3799734
Brand
Renkforce
EAN-13
4053199921485
Order Code
17-3850
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,377 in stock

Renkforce RF-3799734 is a Full HD webcam designed to deliver high-quality video capture with a resolution of 1920x1080 pixels and is identified under the alternate description 1899867. This product features a clip mount mechanism that allows for secure and versatile placement on different surfaces, ensuring stability during usage. It is ideal for use in engineering environments that require detailed video conferencing, technical visual inspections, and remote collaborations. The webcam offers plug-and-play functionality, making it compatible with a wide range of operating systems without the need for additional drivers, which enhances its utility in diverse engineering applications. The Renkforce RF-3799734 provides engineers with a reliable visual communication tool that aids in improving interaction and data sharing in technical settings.
Type OV2735
Pixels 1920 x 1080 Pixel
Clamp Holder Yes
Colour Black
Dimensions (L x W x H) 36 x 104 x 47 mm
Frames per second 30
Height 47mm
Length 36mm
Product Type Full HD webcam
Weight 103g
Width 104mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot