Renkforce RF-3795624 DisplayPort switch 2 ports bidirectional 3840 x 2160 p

MPN
RF-3795624
Brand
Renkforce
EAN-13
4053199923106
Order Code
17-3849
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Renkforce RF-3795624, also known as product 1897812, is a bidirectional DisplayPort switch featuring two ports and capable of handling resolutions up to 3840 x 2160 pixels. This product is engineered to facilitate seamless switching between two DisplayPort sources to a single display or connecting a single source to two separate displays, contingent upon user requirements. Designed for precise digital display interface management, it is well-suited for applications in fields such as digital signage, professional multimedia presentations, and high-resolution video production. The RF-3795624 offers reliable connectivity and flexibility, making it an essential tool for engineers needing to manage complex video output configurations efficiently.
Type DisplayPort switch
Number of Ports 2
Colour Metal
Depth 62mm
Height 17mm
InterFaces (Input) DisplayPort
InterFaces (output) DisplayPort
No. of Inputs 1
No. of outputs 2
Power Supply Type via USB
Resolution (max.) 3840 x 2160 p
Supported monitors 1
Switch Function Key
Weight 98g
Width 82mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot