Renkforce RF-3795620 DVI Switch 2 ports bidirectional 1920 x 1080 pixels

MPN
RF-3795620
Brand
Renkforce
EAN-13
4053199923083
Order Code
17-3848
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

Renkforce RF-3795620, also referred to as 1897810, is a bidirectional DVI switch that features 2 ports and supports a resolution of 1920 x 1080 pixels. This product by Renkforce is designed to facilitate the sharing of a single DVI display between two DVI sources or connect a single DVI source to two displays, operating in a bidirectional manner. Engineered for IT professionals and AV technicians, the RF-3795620 ensures seamless switching between devices with minimal signal degradation, making it suitable for use in data centres, control rooms, and broadcast environments where high-quality video distribution is crucial. The switch's robust construction and reliable performance make it ideal for integration into existing DVI infrastructures requiring flexible connectivity solutions.
Type DVI switch
Number of Ports 2
Colour Metal
Depth 62mm
Height 17mm
InterFaces (Input) DVI
InterFaces (output) DVI
No. of Inputs 1
No. of outputs 2
Resolution (max.) 1920 x 1080 p
Resolutions (max.) Full HD 1080p @ 60 Hz
Supported monitors 1
Switch Function Key
Weight 105g
Width 82mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot