Renkforce RF-3795558 USB-C Adapter 8K UHD 1x USB-C socket to 1x USB-C socket

MPN
RF-3795558
Brand
Renkforce
EAN-13
4064161336756
Order Code
17-3847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 919 in stock

Renkforce RF-3795558 is a high-performance USB-C adapter designed to facilitate seamless connectivity between devices with USB-C interfaces. Supporting USB4® technology, this adapter provides a single USB-C socket to another USB-C socket, enabling the transmission of high-definition video signals up to 8K UHD. The product is ideal for engineering applications that require efficient data transfer and high-resolution video output, such as connecting modern laptops to external monitors or docking stations. The RF-3795558 ensures compatibility with the latest USB standards, making it a versatile and essential component for professional and technical environments.
Type USB Adapter
Interface USB4™
Colour Grey
No. of A connectors 1
No. of B connections 1
Product Type USB4®
Type A USB-C® socket
Cable features 8K UHD
Connector Version straight
Max. power 240 W @ 48V / 5A
Shielding none
Transfer Rate (max.) 40 GBit/s
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot