Renkforce RF-3778672 USB-C Adapter 8K UHD 90° Right USB4® Plug to Socket

MPN
RF-3778672
Brand
Renkforce
EAN-13
4064161336732
Order Code
17-3842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

Renkforce RF-3778672 offers a technologically advanced USB-C adapter designed for high-resolution applications, featuring an 8K UHD capability and a 90-degree right-angle orientation. Integrating USB4® technology, this adapter provides a seamless connection from one USB-C plug to a USB-C socket, ensuring compatibility with next-generation devices and displays. This component is ideal for engineers who require robust connectivity solutions in space-constrained environments, such as design assemblies where cable management and efficient use of space are critical. Its application extends to professional AV setups and technical environments where maintaining high data throughput and superior video quality is essential.
Type Display Adapter
Interface USB4™
Colour Grey
No. of A connectors 1
No. of B connections 1
Product Type USB4®
Type A USB-C® plug
Connector Version angled on one side
Max. power 240 W @ 48V / 5A
Shielding none
Transfer Rate (max.) 40 GBit/s
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot