Renkforce RF-3395610 network extender two-wire max range 300 m 200 Mbps PoE

MPN
RF-3395610
Brand
Renkforce
EAN-13
4053199546855
Order Code
17-3803
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £82.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Renkforce RF-3395610 is a network extender specifically designed to enhance connectivity in environments requiring reliable data transmission over extended distances. This device utilises two-wire technology to extend the network range up to a maximum of 300 metres, supporting data transfer rates of up to 200 Mbps, and is equipped with Power over Ethernet (PoE) functionality. It is particularly suited for use in challenging applications such as building automation, security systems, and remote sensor networks where standard cabling is impractical or too costly. By converting existing two-wire infrastructure into a network-ready solution, it provides a cost-effective method for integrating modern digital communication in older or specialised installations. This enables engineers and technicians to maintain high-performance network capabilities while utilising existing wiring frameworks.
Type Network extender
Wireless Standard Not Applicable
Bit rate (max.) 200Mbps
Content 1
Height 26mm
Interfaces LAN (10/100 Mbps)
Length 70mm
Product Type Network extender
Range (max.) 300m
Transfer Type Two-wire
Weight 80g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot