Renkforce RF-3376030 Ultra Slim Connection Box CAT 6A Compatible

MPN
RF-3376030
Brand
Renkforce
EAN-13
4053199545759
Order Code
17-3798
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 218 in stock

Renkforce RF-3376030, also known as the 1688015, is a ultra slim connection box compatible with CAT 6A cabling systems. This component is designed to facilitate efficient data transmission with a bandwidth of up to 500 MHz, ensuring high-speed network connectivity and minimal signal interference. Its sleek, compact form factor makes it suitable for modern structured cabling installations where space constraints are a consideration. The connection box is ideal for use in enterprise data centres, telecommunications infrastructure, and residential network setups, providing a reliable interface for connecting Ethernet cables while maintaining compliance with CAT 6A standards. Made with high-quality materials, this product ensures durability and stable connectivity in various operational environments.
Type Connection Box
Colour Zinc
Compatible With CAT 6A
Product Type Connection Box

Reviews

Be the first to submit a review

Trustpilot