Renkforce RF-3374952 Network adapter/hub USB C® 1 GBit/s USB 3.2 1st gen

MPN
RF-3374952
Brand
Renkforce
EAN-13
4053199546275
Order Code
17-3797
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Renkforce RF-3374952 is a versatile network adapter/hub that provides seamless connectivity for modern computing needs, supporting USB C® interfaces at 1 Gbps using USB 3.2 1st generation technology. This device is designed to facilitate efficient data transfer and networking in environments where high-speed connections are essential, supporting LAN connections with speeds of 10/100/1000 Mbps. Additionally, the product offers compatibility with USB A ports, maintaining the USB 3.2 1st generation standard to ensure robust multi-device integration. It is particularly suitable for engineering applications requiring reliable and high-speed network access, such as in laboratory testing setups, network troubleshooting, or data analysis environments, where dependable and fast data communication is critical.
Type Network adapter
LAN Transfer Rate 1000 MBit/s
No. of Gigabit LANs 1
No. of USB Type A 3.0 ports 3
Transfer Rate 1 GBit/s

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot