Renkforce RF-3374946 USB 3.2 Gen 1 Hub 6+1 Ports Pass-Through Silver Aluminum

MPN
RF-3374946
Brand
Renkforce
EAN-13
4053199545612
Order Code
21-7768
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 280 in stock

Most laptops don't come with enough USB ports. With the 6-Port USB 3.1 Hub adds to your laptop or PC with six additional USB ports. Whether it's USB mouse, flash memory USB drive, or external hard drive - plenty of ports available whenevere you need them. The slimline design makes sure it doesn't get in the way means it's the perfect upgrade for your office. Pass-through: additional USB-C™ charging port Thanks to the USB-C™ charging port integrated in the hub, you can loop the charging current directly through to your notebook. This way you lose no connection on your notebook. Also for smartphones and tablet Newer Smartphones and tablets, also the USB type-C™ connection for the transmission of data. With this hub, you can use e.g. for a USB mouse, USB keyboard and a USB stick at the same time your mobile device. Which allows you to view image files, watch a movie or work on other sorts of documents, and all that without needing access to a laptop or PC. Super Speed + USB 3.1 This useful hub comes with a stylish aluminum housing draws all attention to itself and is also very powerful: Make your data and connect peripherals such as USB hard disks, digital cameras or camcorders via USB 3.1 with your computer. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions. Bus-powered The USB-Hub is bus-powered means that power is supplied via your PC or notebook. For this purpose, you need no additional power supply. If you should need more power-hungry devices, is located at the hub an additional power connection to the, using the supplied plug-in power supply the voltage supply. Works with any computer The installation of the 6+1 port hubs is very easy: connect the hub to your computer. Whether Windows, Mac or Linux-the hub, each operating system automatically recognized and installed. So that you can use the full speed, your computer via a USB 3.1 interface.
Type USB 2.0 Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot