Renkforce RF-3336016 GSHS800 Ethernet switch 8-port steel desktop design

MPN
RF-3336016
Brand
Renkforce
EAN-13
4053199534326
Order Code
17-3790
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £144.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 152 in stock

Renkforce RF-3336016 is an engineered solution designed as the GSHS800 Ethernet switch, suitable for robust networking environments. This device features a steel desktop design and offers eight ports, facilitating seamless integration within LAN systems. As a network switch, it is intended for splitting network signals efficiently, accommodating functions commonly associated with network hubs or changeovers. The GSHS800 excels in environments requiring reliable network distribution, such as small to medium-sized enterprises, technical workspaces, or any setting necessitating effective Ethernet management. Its construction, emphasised by durable steel housing, ensures longevity and stable performance in demanding operational conditions.
Type Ethernet switch
Number of Ports 8
Depth 108mm
Ethernet ports 8
Height 120mm
IP Rating IP31
LAN Transfer Rate 1000 MBit/s
Max. ambient temperature 70°C
Max. temperature 70°C
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. ambient temperature -10°C
Minimum Operating Temperature -10°C
Operating Voltage 12V DC
Port Type RJ45
Weight 525g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot