Renkforce RF-3233454 HDA-252P HDD caddy 3.5 to 2.5 inch hard drive mount

MPN
RF-3233454
Brand
Renkforce
EAN-13
4016138879308
Order Code
17-3776
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 992 in stock

Renkforce RF-3233454, HDA-252P HDD caddy, serves as an essential accessory for adapting 2.5-inch hard drives into 3.5-inch bays. This device is categorised under Displays, Mounts & Docking Stations, and is designed to enable seamless integration of smaller HDDs or SSDs into systems that typically accommodate larger 3.5-inch drives. Engineered with precision, the caddy ensures secure mounting, supporting a wide range of engineering applications, such as data recovery workbenches, desktop storage upgrades, and system customisations where compact drive solutions are required. Its robust construction promotes effective heat dissipation and reliable performance, making it suitable for both personal and professional computing environments.
Type 3.5" to 2.5" HDD caddy
Capacity N/A
Drive Interface N/A
Content 1
Height 25mm
Length 122mm
Material (details) Plastic
Weight 40g
Width 101mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot