Renkforce RF-3233448 HDD caddy 3.5" to 2.5" hard drive mounting frame

MPN
RF-3233448
Brand
Renkforce
EAN-13
4016138879285
Order Code
17-3775
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 210 in stock

Renkforce RF-3233448, HDA-250M, is a 3.5" to 2.5" hard drive mounting frame that enables the installation of a 2.5" HDD into a 3.5" bay. This HDD caddy is a component under the category of displays, mounts, and docking stations, providing a robust solution for integrating smaller form factor drives within larger mounting slots typically found in desktop computers and server environments. The product is constructed from high-quality materials to ensure stability and secure attachment, making it an ideal choice for engineers seeking to optimise space within standard PC chassis or other compatible enclosures. Its design facilitates streamlined installations and upgrades, which is particularly beneficial in systems engineering and IT infrastructure where adaptability and efficient use of internal space are crucial.
Type 3.5" to 2.5" HDD caddy
Capacity N/A
Drive Interface N/A
Content 1
Height 15mm
Length 120mm
Material (details) Metal
Weight 104g
Width 102mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot