Renkforce RF-2016862 Two-wire Range (max.): 500 m 2 pc(s) 100 Mbps PoE

MPN
RF-2016862
Brand
Renkforce
EAN-13
4064161265209
Order Code
21-7758
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

With this adapter can also be used in buildings without structured network cabling modern high-speed networks for data communication. The Range Extender uses in the building existing CAT. 5e, CAT. 6 or 2-wire telephone lines for data transfer. With this Range Extender, you can now also twisted pair telephone lines for data communication with high performance. This is especially beneficial when W-LAN or powerline solutions building due to their limits. This can be used, depending on the technical conditions transfer rates of up to 100 Mbit/s on a cable length of up to 500 meters. Apply this adapter as soon as modern IP cameras to an existing 2-wire line or CAT. 5e/6 cable to be installed. Power supply on one side is enough. The converter control PoE (IEEE802.3at) and transfer the energy using the 2-wire cable. This provides a converter is the (or) other converter with current. There is even a full-fledged PoE Lan-Port. I.e. IP cameras could also be supplied with energy.
Type PoE extender
Wireless Standard 100 Mbps

Reviews

Be the first to submit a review

Trustpilot