Renkforce RF-5780662 Wireless charger Black Magnetic connector Inductive

MPN
RF-5780662
Brand
Renkforce
EAN-13
4064161260266
Order Code
17-4805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 631 in stock

Renkforce RF-5780662 wireless charger, also referred to by its alternate description 2890331, is designed to offer efficient inductive charging capabilities through a magnetic connector interface. This product features an innovative magnetic alignment system that ensures optimal contact between the charging surface and the device, which helps in achieving a stable and reliable power transfer. The RF-5780662 is ideally suited for engineering applications where wireless charging is required for portable electronics, such as in automotive systems or on construction sites where traditional wired connections may present challenges. This wireless charger supports a seamless integration into diverse systems due to its compact design and compatibility with industry-standard power specifications.
Type Wireless charger
Charging Slots 3
Colour Black
Compatible With Universal
Connector USB C®
No. of outputs 3
Outputs Magnetic connector
Suitable For Apple
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot