Renkforce --Conrad 10" wall cabinet 659263

Renkforce Brand: Renkforce
Renkforce RF-4410220, alternatively described as 2205110, is designed as a robust wall cabinet for efficient equipment storage and organisation. This grey 19-inch cabinet features a 16U capacity, making it suitable for housing a variety of network and server components. Measuring 600mm in width, 816.2mm in height, and 450mm in depth, the cabinet provides ample space while optimising footprint, ideal for restricted spaces in data centres or IT rooms. Constructed with precision, the RF-4410220 is engineered for environments requiring stable, secure housing with easy access to electronic devices, supporting typical engineering applications such as telecommunications, network setups, and server management.
Description Image Product Buy Pricing (Ex VAT) Type Height Width Depth Colour Dimensions Product Type Rack unit Weight Material
Renkforce RF-4410220 RF-NC-140 wall cabinet grey 19" 16U 600x816.2x450mm
Renkforce RF-4410220 RF-NC-140 wall cabinet grey 19" 16U 600x816.2x450mm
Extended range
Order code: 17-4064
MPN: RF-4410220

Back order - 34 availableBack-order availability date - 12/11/2026
1+ £233.61
Price per unit Ex VAT
19" wall cabinet 816.2mm 600mm 450mm Grey (RAL 7035) (W x H x D) 600 x 816.2 x 450 mm 19" wall cabinet 16U 22.1kg Steel
Renkforce RF-4712212 10" wall cabinet 6 U Grey IT System Cabinets
Renkforce RF-4712212 10" wall cabinet 6 U Grey IT System Cabinets
Standard range
Order code: 17-4401
MPN: RF-4712212

Despatched within 4 working days - 67 in stock
1+ £74.65
Price per unit Ex VAT
10" wall cabinet 330mm 300mm 312mm Grey 10" wall cabinet 6U Steel

Trustpilot