Renkforce RF-4712212 10" wall cabinet 6 U Grey IT System Cabinets

MPN
RF-4712212
Brand
Renkforce
EAN-13
4064161167671
Order Code
17-4401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Renkforce RF-4712212 is a high-quality 10-inch wall cabinet designed for efficient organisation and secure storage, offering a capacity of 6 U. This product, also referred to as 2356106, provides a robust solution for housing IT equipment, featuring a durable grey finish that ensures both longevity and aesthetic integration into various environments. The cabinet's sturdy construction makes it suitable for a range of engineering applications, including network and server installations in data centres, as well as telecommunications and industrial automation setups. Its design facilitates easy maintenance and scalability, ensuring seamless integration with existing systems while maintaining equipment safety and optimal performance.
Type 10" wall cabinet
Height 330mm
Width 300mm
Depth 312mm
Material Steel
Colour Grey
Product Type 10" wall cabinet
Rack unit 6U

Reviews

Be the first to submit a review

Trustpilot