Renkforce RF-4410220 RF-NC-140 wall cabinet grey 19" 16U 600x816.2x450mm

MPN
RF-4410220
Brand
Renkforce
EAN-13
4064161014890
Order Code
17-4064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £233.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Renkforce RF-4410220, alternatively described as 2205110, is designed as a robust wall cabinet for efficient equipment storage and organisation. This grey 19-inch cabinet features a 16U capacity, making it suitable for housing a variety of network and server components. Measuring 600mm in width, 816.2mm in height, and 450mm in depth, the cabinet provides ample space while optimising footprint, ideal for restricted spaces in data centres or IT rooms. Constructed with precision, the RF-4410220 is engineered for environments requiring stable, secure housing with easy access to electronic devices, supporting typical engineering applications such as telecommunications, network setups, and server management.
Type 19" wall cabinet
Height 816.2mm
Width 600mm
Depth 450mm
Material Steel
Colour Grey (RAL 7035)
Dimensions (W x H x D) 600 x 816.2 x 450 mm
Product Type 19" wall cabinet
Rack unit 16U
Weight 22.1kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot