Renkforce Antennas Coax socket connector 631841

Renkforce Brand: Renkforce
The components listed are Renkforce coaxial socket connectors designed to accommodate various cable diameters, featuring robust metal construction and shielding features for secure and reliable connections.
Description Image Product Buy Pricing (Ex VAT) Cable features Cable Ø Compatible with (details) Material (details) Type A Type B Type Impedance Connections Connector Type Contact Termination
Renkforce 0410326 Coax Socket Connector Metal Foil Shield 7mm Cable
Renkforce 0410326 Coax Socket Connector Metal Foil Shield 7mm Cable
Order code: 12-8461
MPN: 0410326
2+ £2.70
Price per unit Ex VAT
Metal foil shield 7mm RG 59 / RG 6 coaxial cable Coax Screws Coax socket connector 75Ω IEC coax socket Connector, right angle Screw
Renkforce 0800308 Coax Socket Connector IEC Socket 7.2mm Cable Dia.
Renkforce 0800308 Coax Socket Connector IEC Socket 7.2mm Cable Dia.
Standard range
Order code: 12-8462
MPN: 0800308

Despatched within 4 working days - 111 in stock
10+ £0.672
Price per unit Ex VAT
7.2mm Plastic Coax socket connector 75Ω IEC coax socket Connector, right angle Screw

Trustpilot