Renkforce 0410326 Coax Socket Connector Metal Foil Shield 7mm Cable

Renkforce 0410326 Coax Socket Connector Metal Foil Shield 7mm Cable

MPN
0410326
Brand
Renkforce
EAN-13
4011376713476
Order Code
12-8461
Country of Origin
Switzerland
  • Quickly find another product in this range by Cable Ø:

    7mm 7.2mm
View Full Product Range (2)

Discontinued


The Renkforce 0410326 coax socket connector features a metal foil shield and is designed for IEC coax connections. Suitable for cables with a diameter of 7 mm, it ensures secure and reliable connections for television or satellite systems. This product is ideal for enhancing signal quality in residential or commercial audiovisual setups.
Type Coax socket connector
Impedance 75Ω
Cable features Metal foil shield
Cable Ø 7mm
Compatible with (details) RG 59 / RG 6 coaxial cable
Connections IEC coax socket
Connector Type Connector, right angle
Contact Termination Screw
Type A Coax
Type B Screws

Trustpilot