Renkforce 0800308 Coax Socket Connector IEC Socket 7.2mm Cable Dia.

MPN
0800308
Brand
Renkforce
EAN-13
4011376713544
Order Code
12-8462
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Cable Ø:

    7mm 7.2mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The Renkforce 0800308 Coax socket connector is designed for IEC coax connections with a 7.2 mm cable diameter. This connector is typically used in TV and satellite installations. Renkforce ensures reliability and ease of use in connecting coaxial cables.
Type Coax socket connector
Impedance 75Ω
Cable Ø 7.2mm
Connections IEC coax socket
Connector Type Connector, right angle
Contact Termination Screw
Material (details) Plastic

Reviews

Be the first to submit a review

Trustpilot