Renkforce 751560 XEVOX Motion Detector Microprocessor Tech Dual-Sensor

MPN
751560
Brand
Renkforce
EAN-13
4016138552683
Order Code
12-8493
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 721 in stock

The Renkforce 751560 motion detector is a crucial component in any alarm system, designed by Conrad for effective intruder detection. Its main features include reliable motion sensing and an alarm sounder to alert users of unauthorised entry. Typically used in burglar alarm systems, it helps to secure homes and businesses against unexpected breaches.
Type Motion detector
Contact Type Alarm contact: NC / NO, 24 V / DC, 100mA
Depth 42mm
Detection Angle 85°
Dimensions (W x H x D) 60 x 105 x 42 mm
Height 105mm
Power consumption (idle/triggered) 15mA
Switching Current 100mA
Width 60mm

Reviews

Be the first to submit a review

Trustpilot