Renkforce 614A-CMB Power Strip with 6 Socket Pots Red Switch Wall Mount

MPN
614A-CMB
Brand
Renkforce
EAN-13
4016138950267
Order Code
06-3980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

Renkforce manufactures the 614A-CMB power strip, featuring six black and silver PG connectors, along with an integrated switch. The power strip is designed to manage multiple electrical devices efficiently. It is ideal for home or office environments where additional socket capacity is required.
Type H05VV-F 3G 1,5mm²
Cable Length 430mm
Plug Type PG connector
Colour Black/Silver
Height 50mm
Material Aluminium
Number of Sockets 6
Power Rating 3680W
Width 70mm

Reviews

Be the first to submit a review

Trustpilot