Renkforce 454422 Dummy Camera with Flashing LED Realistic Deterrent

MPN
454422
Brand
Renkforce
EAN-13
4016138825947
Order Code
12-8492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,812 in stock

The Renkforce 454422 dummy camera features a realistic design with a flashing LED to mimic a genuine CCTV system. It serves as a cost-effective deterrent for potential intruders by creating the illusion of active surveillance. Ideal for both home and business use, this fake camera enhances security perception without the high costs of a functional system.
Type Dummy camera
(Ø) 126mm
CCTV cam features with flashing LED
Dimensions (Ø x H) 126 mm x 94 mm
Height 94mm
Operating Voltage 3V
Weight 184g

Reviews

Be the first to submit a review

Trustpilot