Renkforce 315A-CMB Power Strip 3 Sockets Red Switch Wall Mountable

MPN
315A-CMB
Brand
Renkforce
EAN-13
4016138950366
Order Code
06-3977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 696 in stock

The Renkforce 315A-CMB power strip features three black and silver sockets with a switch, ideal for controlling multiple devices. Manufactured by Renkforce, this power strip is designed with a PG connector for secure connections. It is typically used in office or home settings to manage power distribution efficiently.
Type H05VV-F 3G 1,5mm²
Cable Length 301mm
Plug Type PG connector
Colour Black/Silver
Height 49mm
Material Aluminium
Number of Sockets 3
Power Rating 3680W
Width 67mm

Reviews

Be the first to submit a review

Trustpilot