Renkforce 1582597 Code Lock Surface-Mount Backlit Keypad 100+10 Codes

MPN
1582597
Brand
Renkforce
EAN-13
4016139311401
Order Code
06-3973
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £36.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 516 in stock

The Renkforce 1582597 is a surface-mount code lock with a backlit keypad designed for easy access control. This keypad door opener provides enhanced theft protection and can be utilised in various access control systems. Suitable for both residential and commercial applications, it ensures secure and convenient entry management.
Type Code lock
Body Width 72cm
Contact load capacity O/P1: 3A/12VDC; Tamper switch: 50mA/ 24VDC Max.
Current Consumption 16mA (standby), 50mA (O/P1 relay ON)
Depth 42mm
Dimensions (W x H x D) 72 x 117 x 42 cm
Height 117mm
LEDs 3
Locking Mechanism Numerical code
Weight 140g

Reviews

Be the first to submit a review

Trustpilot