Renkforce 1365734 USB 2.0 Adapter Micro-B To Socket A

MPN
1365734
Brand
Renkforce
EAN-13
4016138986440
Order Code
64-6367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

This USB 2.0 adapter from Renkforce allows you to convert the Micro-B port of your USB device into a USB-A connector.


  • Connection A: USB 2.0 connector Micro-B
  • Connection B: USB 2.0 socket A
  • Colour: black
  • Maximum transfer rate: 480 Mbit/s
  • Maximum performance: 2.5W @ 5V/0.5A
  • Manufacturer's part 1365734

ROHS and REACH compliant.
Type USB 2.0 Adapter
Interface USB
Colour Black
Maximum Transfer Rate 480Mbit/s

Reviews

Be the first to submit a review

Trustpilot