Renkforce 1210395 Well Pump 4500 l/h Max Delivery Height 60m Compact Design

MPN
1210395
Brand
Renkforce
EAN-13
4016138913347
Order Code
12-8467
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £180.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 245 availableBack-order availability date - 19/11/2026

The Renkforce 1210395 well pump, manufactured by Renkforce, boasts a flow rate of 4500 litres per hour and a maximum delivery height of 60 metres. This efficient and robust pump is ideal for domestic water supply and irrigation tasks. Designed for reliability and durability, it is well-suited for deep well applications.
Type Well pump
Diameter 99mm
Dimensions (Ø x H) 99 mm x 575 mm
Float switch No
Height 575mm
Immersion depth 15m
IP Rating IPX4
Max. cable length 20m
Max. delivery head 60m
Max. discharge pressure 6bar
Max. feed rate 4500 l/h
Max. size of solids 1.5mm
Operating Voltage 230V
Overload protection Yes
Power consumption (P1) 900W
Pressure connection 30.3 mm (1") IT

Reviews

Be the first to submit a review

Trustpilot