Renegade RXW124 Car subwoofer passive 600 W 4 Ω Black 30 cm

MPN
RXW124
Brand
Renegade
EAN-13
4251476406223
Order Code
19-6411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £64.16 £54.54
10+ £53.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Renegade RXW124 is a car subwoofer designed with precision for high-performance audio applications. This passive subwoofer features a power handling capacity of 600 watts, enabling it to deliver powerful and robust bass output. With an impedance of 4 ohms, the RXW124 is engineered to efficiently match most car audio amplifiers, ensuring optimal sound quality and performance. The subwoofer's 30 cm diameter allows it to produce a wide range of low frequencies, making it ideal for vehicular audio systems where space and sound clarity are crucial considerations. This component is typically utilised in custom car audio installations, where precise sound reproduction and high fidelity are critical.
Type Car subwoofer passive
Impedance 4Ω
Power - Rated 600W
Mounting depth 129mm
Recess Diameter 280mm

Reviews

Be the first to submit a review

Trustpilot