Renegade RXM62W Marine speaker 200W Pair White Waterproof Durable

MPN
RXM62W
Brand
Renegade
EAN-13
4251476401754
Order Code
19-6407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £41.25 £35.06
10+ £34.30
100+ £34.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Renegade RXM62W, 04251476401754, offers a robust solution for high-quality audio in marine environments. These marine speakers are designed to withstand exposure to water, making them ideal for boating and other outdoor applications where moisture and humidity are concerns. With an output capability of 200 watts per pair, the RXM62W speakers provide clear, powerful sound and utilise durable materials to ensure longevity and performance consistency under challenging conditions. These loudspeakers are suitable for integration in various marine audio systems, providing reliable audio performance for engineers and technicians tasked with designing or upgrading sound systems in watercraft environments.
Type Marine speaker
Power - Rated 200W
Content 1
Recess depth 60mm
Recess Diameter 132mm
Size 165mm

Reviews

Be the first to submit a review

Trustpilot