Renegade RXM62B Marine Speaker Pair 200W White Water-Resistant Durable Design

MPN
RXM62B
Brand
Renegade
EAN-13
4251476401778
Order Code
19-6406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £41.25 £35.06
10+ £34.31
100+ £34.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Renegade RXM62B, 04251476401778, presents a pair of marine speakers designed for robust performance in challenging aquatic environments. The RXM62B speakers deliver a power output of 200 watts, facilitating clear and dynamic audio reproduction, crucial for maintaining sound quality in open-air settings on watercraft. Engineered with a water-resistant and durable design, these loudspeakers are well-suited to withstand harsh marine conditions, ensuring reliability and longevity in saltwater and freshwater applications. Typically utilised in marine vehicles, the Renegade RXM62B speakers are ideal for integration into boat audio systems, providing consistent audio performance in both moderate and extreme weather scenarios.
Type Marine speaker
Power - Rated 200W
Content 1
Recess depth 60mm
Recess Diameter 132mm
Size 165mm

Reviews

Be the first to submit a review

Trustpilot