Renegade RXA550 Headstage 2-channel 300 W

MPN
RXA550
Brand
Renegade
EAN-13
5014524921500
Order Code
19-6403
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £64.16 £54.54
10+ £53.35
50+ £53.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Renegade RXA550 is a 2-channel car audio amplifier designed to deliver 300 watts of power, making it an essential component for automotive audio systems requiring robust and reliable sound amplification. This headstage amplifier is engineered to provide clear and distortion-free audio output, enhancing the listening experience in vehicular environments. Its design accommodates integration into various car audio setups, supporting efficient operation within standard vehicle power systems. Common engineering applications for the Renegade RXA550 include installation in custom car audio projects and upgrades to factory car audio systems, where increased power output and improved audio clarity are desired. The amplifier is constructed to meet rigorous automotive standards, ensuring durability and consistent performance in diverse conditions.
Type 2-channel headstage
Colour Black
Power 75W
Dimensions (W x H) 220 mm x 48 mm
Height 48mm
Total audio power (music) 300W
Width 220mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot