Renegade RX830 3-way triaxial flush mount speaker 300W 1pc

MPN
RX830
Brand
Renegade
EAN-13
5014524921166
Order Code
19-6398
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Renegade RX830 introduces the RX830 3-way triaxial flush mount speaker, a high-performance component designed for automotive audio systems, denoted by Manufacturer's Part Number 05014524921166. This speaker delivers a robust power handling capacity of 300 watts, ensuring optimal sound reproduction within vehicle interiors. Engineered with a three-way design, it effectively integrates multiple sound frequencies, facilitated by its coaxial configuration, providing a seamless balance between bass, midrange, and treble. Commonly utilised in car audio installations, this single unit loudspeaker serves as an essential component for enhancing acoustic fidelity in automobiles, where space and mounting options are constrained, ensuring the full audio spectrum is covered with precision.
Type 3-way triaxial flush mount speaker
Power - Rated 300W
Content 1
Frequency Range 45 Hz - 20kHz
Recess depth 74mm
Recess Diameter 181mm
Size 20cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot