Renegade RX62 2-way coaxial flush mount speaker kit 200W 1 pair speakers

MPN
RX62
Brand
Renegade
EAN-13
5014524921142
Order Code
19-6396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.56 £25.98
10+ £25.22
100+ £25.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Renegade RX62, identified by Manufacturer's Part Number 05014524921142, refers to a 2-way coaxial flush mount speaker kit, providing a robust audio solution for automotive applications. These car loudspeakers deliver a power handling capability of 200 watts, ensuring efficient sound reproduction suitable for a wide range of vehicle interior environments. The RX62's design integrates seamlessly into vehicle ecosystems, utilising coaxial technology to optimise high and low frequency response with minimal installation complexity. This pair of speakers is engineered for compatibility as standard car audio components and offers reliable performance for enhancing in-car auditory experiences.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 200W
Content 1
Frequency Range 60 Hz - 20kHz
Recess depth 57mm
Recess Diameter 143mm
Size 165mm

Alternatives (21)

Reviews

Be the first to submit a review

Trustpilot