Renegade RX42 Speaker Kit 2-way coaxial flush mount 120W 1 pair speakers

MPN
RX42
Brand
Renegade
EAN-13
5014524921128
Order Code
19-6393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.52 £24.24
10+ £23.44
100+ £23.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Renegade RX42, identified by the manufacturer's part number 05014524921128, offers a robust solution for automotive audio applications with their 2-way coaxial flush mount speaker kit. Rated at 120 watts, this pair of car loudspeakers is engineered to deliver high-fidelity sound quality by integrating a dynamic driver system that emphasises both clarity and power. These speakers are designed to be installed in most standard vehicle interiors, offering a seamless fit whilst ensuring minimal distortion and wide frequency response. Suitable for engineers focusing on automotive acoustics, the RX42 model enhances in-car audio experiences by providing balanced sound output particularly useful in medium-sized cars where cabin acoustics demand precise speaker placement.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 120W
Content 1
Frequency Range 80 Hz - 20kHz
Recess depth 48mm
Recess Diameter 94mm
Size 10cm

Alternatives (14)

Reviews

Be the first to submit a review

Trustpilot