Renegade RS800A Renegade RS800A Car subwoofer active 200W

Order Code:

19-6389

Brand: Renegade MPN: RS800A EAN-13: 4251476400344
Qty Unit Price (Inc VAT)
1+ £174.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 19/05/2026

Renegade RS800A features the Renegade RS800A Car subwoofer, an active subwoofer system with a power rating of 200 watts. This subwoofer is housed within a compact and robust subwoofer enclosure, designed to deliver deep bass frequencies efficiently while maintaining durability during use. The RS800A configuration includes an integrated amplifier, which eliminates the need for external amplification, simplifying installation and reducing spatial requirements. Typically employed in automotive audio systems, this subwoofer is engineered to enhance the lower frequency range of sound reproduced in vehicles, offering improved acoustic performance and sound quality in car audio applications. Its design considerations are suitable for integration into standard speaker enclosures, making it an adaptable component for various automotive audio setups.
Type Car subwoofer active
Power - Rated 200W
Colour Black
Dimensions (W x H x D) 240 x 80 x 325 mm
Height 80mm
Size 325mm
Width 240mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot