Renegade RS1000A Renegade RS1000A Car subwoofer active 250 W

Order Code:

19-6388

Brand: Renegade MPN: RS1000A EAN-13: 4251476400351
Qty Unit Price (Ex VAT)
1+ £171.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 19/05/2026

Renegade RS1000A is a robust car subwoofer designed for high-fidelity audio performance in vehicular environments. This active subwoofer, with a power output of 250 watts, is engineered to be housed within a specialised subwoofer enclosure optimised for sound clarity and depth. Its design integrates seamlessly into vehicle audio systems, providing enhanced bass responses critical for audio clarity in automotive sound applications. Typical engineering applications of the Renegade RS1000A include use in custom car audio installations where precise bass performance is essential to the overall acoustic experience. This product is constructed to meet the demands of dynamic range and power handling characteristics typically required in automotive sound environments.
Type Car subwoofer active
Power - Rated 250W
Colour Black
Dimensions (W x H x D) 265 x 80 x 370 mm
Height 80mm
Size 370mm
Width 265mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot