Renata ZW9801 Selector Button Cell Size Chart Labelled with Eyelet

Image Representative of Range

Renata ZW9801 Selector Button Cell Size Chart Labelled with Eyelet

MPN
ZW9801
Brand
Renata
EAN-13
0785618900200
Order Code
12-8445
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Renata's ZW9801 button cell size selector chart is designed for identifying button cell sizes easily. It features a test stencil and button cell tester for precise size selection. This tool is commonly used in electronics repair and battery replacement industries.
Type Button cell size selector chart
(Ø) 145mm
Dimensions (Ø x H) 145 mm x 2 mm
Height 2mm
Material (details) Plastic

Reviews

Be the first to submit a review

Trustpilot