Renata ZA675.DP6 Button Cell ZA 675 1.4V 6pieces Hearing Aid Zinc Air 660mAh

Image Representative of Range

Renata ZA675.DP6 Button Cell ZA 675 1.4V 6pieces Hearing Aid Zinc Air 660mAh

MPN
ZA675.DP6 0HG
Brand
Renata
EAN-13
0785618604108
Order Code
12-8444
Country of Origin
Germany
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 93 availableBack-order availability date - 03/12/2026

Renata manufactures the ZA 675 button cell, which has a voltage of 1.4 V and a capacity of 660 mAh. This zinc-air battery is typically used in hearing aids and is sold in packs of six. The product is also suitable for use in small electronic devices like wristwatches and pocket calculators.
Type ZA675
Capacity 660mAh
Chemistry Zinc Air
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 6
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.4V

Reviews

Be the first to submit a review

Trustpilot