Renata ZA10.DP6 Button Cell 1.4V 105mAh Zinc Air Hearing Aid 6-Pack

Image Representative of Range

Renata ZA10.DP6 Button Cell 1.4V 105mAh Zinc Air Hearing Aid 6-Pack

MPN
ZA10.DP6 0HG
Brand
Renata
EAN-13
0785618601107
Order Code
12-8441
Country of Origin
Germany
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 205 availableBack-order availability date - 06/07/2026

Renata manufactures the ZA 10 button cell which operates at 1.4 V and has a capacity of 105 mAh. This zinc air battery is specifically designed for hearing aid devices. It can also be used in wristwatches, calculators, and other small electronic devices.
Type ZA10
Capacity 105mAh
Chemistry Zinc Air
Dimensions (H x W x D) 5.9 x 3.6mm
Pack Size 6
Terminal Type Standard
Voltage 1.4V
Diameter 5.9mm
Height 3.6mm

Reviews

Be the first to submit a review

Trustpilot