Renata X704515 Button Cell SR726 1.55V 32mAh Silver Oxide Battery

MPN
X704515
Brand
Renata
EAN-13
0785618749120
Order Code
10-4177
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 128 availableBack-order availability date - 03/12/2026

Renata manufactures the SR59, SR726 button cell, which is a silver oxide battery with a voltage of 1.55 V and a capacity of 32 mAh. This compact battery is ideal for use in wristwatches and pocket calculators. Its reliable performance makes it a suitable choice for devices requiring a small, dependable power source.
Type SR59
Capacity 32mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 2.6mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 2.6mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot