Renata X704501 Button Cell 376 1.55V 27mAh Silver Oxide 1Piece

MPN
X704501
Brand
Renata
EAN-13
0785618728125
Order Code
10-4174
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 59 availableBack-order availability date - 03/12/2026

The Renata Button cell 376 is a silver oxide battery with a voltage of 1.55 V and a capacity of 27 mAh. Manufactured by Renata, it is a compact and reliable power source. Ideal for use in wristwatches and pocket calculators, this button cell ensures consistent performance.
Type SR66
Capacity 27mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 6.8 x 2.6mm
Pack Size 1
Terminal Type Standard
Diameter 6.8mm
Height 2.6mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot