Renata X704497 Button Cell 1.55V 47mAh Silver Oxide Battery

MPN
X704497
Brand
Renata
EAN-13
0785618723120
Order Code
10-4173
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,977 availableBack-order availability date - 03/12/2026

Renata manufactures the SR1116SW, a button cell battery with a voltage of 1.55 V and a capacity of 47 mAh. This silver oxide battery is known for its reliable performance and high energy density. It is commonly used in wristwatches and pocket calculators.
Type SR1116SW
Capacity 47mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 1.6mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 1.6mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot