Renata X704493 Button Cell 361 1.55V 24mAh Silver Oxide 1Piece

MPN
X704493
Brand
Renata
EAN-13
0785618717129
Order Code
10-4172
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 10 availableBack-order availability date - 03/12/2026

Renata manufactures the Button cell 361, featuring a 1.55 V voltage and 24 mAh capacity with a silver oxide composition. The battery is ideal for use in wristwatches and pocket calculators. Renata's button cell is designed for reliable performance in compact electronic devices.
Type SR58
Capacity 24mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 2.1mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 2.1mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot