Renata X704491 Button Cell SR42 1.55V 105mAh Silver Oxide Battery

MPN
X704491
Brand
Renata
EAN-13
0785618714128
Order Code
10-4171
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 907 availableBack-order availability date - 03/12/2026

Renata Button cell SR42, also known as X704491, is a silver oxide button cell battery with a capacity of 105 mAh and a voltage of 1.55 V. It is commonly used as a power source for wristwatches, calculators, and other small electronic devices. Renata is the manufacturer known for its reliable and long-lasting batteries.
Type SR42
Capacity 105mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 3.6mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 3.6mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot