Renata X704488 Button Cell 1.55V 15mAh Silver Oxide 1 Piece

MPN
X704488
Brand
Renata
EAN-13
0785618711127
Order Code
10-4161
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 17 availableBack-order availability date - 03/12/2026

The Renata Button cell SR714 is a silver oxide battery with a voltage of 1.55 V and a capacity of 15 mAh. Renata manufactures this button cell, which is typically used in wristwatches, calculators, and other compact electronic devices. Its compact and reliable power source makes it suitable for portable applications.
Type SR714
Capacity 15mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 1.4mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 1.4mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot