Renata X704486 Button Cell 337 1.55V 8mAh Silver Oxide Battery

MPN
X704486
Brand
Renata
EAN-13
0785618709124
Order Code
10-4159
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.65
50+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 32 availableBack-order availability date - 03/12/2026

Renata's Button cell 337 is a silver oxide battery with a voltage of 1.55 V and a capacity of 8 mAh. This compact power source is designed for precision devices and offers reliable energy. It is typically used in wristwatches and pocket calculators.
Type SR416
Capacity 8mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 4.8 x 1.7mm
Pack Size 1
Terminal Type Standard
Diameter 4.8mm
Height 1.7mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot