Renata X704485 Button Cell 335 1.55V 6mAh Silver Oxide 1Piece

MPN
X704485
Brand
Renata
EAN-13
2050011660715
Order Code
10-4158
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 03/12/2026

Renata manufactures the Renata Button cell 335, a silver oxide button cell battery with a voltage of 1.55 V and a capacity of 6 mAh. This small and efficient battery is suitable for use in wristwatches and pocket calculators. Its compact size makes it an ideal power source for portable electronic devices.
Type SR512
Capacity 6mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 5.8 x 1.3mm
Pack Size 1
Terminal Type Standard
Diameter 5.8mm
Height 1.3mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot