Renata X704478 SR44 Battery 1.55V 175mAh Silver Oxide Single Pack

MPN
X704478
Brand
Renata
EAN-13
0785618701128
Order Code
10-4148
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £4.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 200 availableBack-order availability date - 03/12/2026

Renata's button cell SR44, also known as SR1154, is a silver oxide battery with a 1.55 V voltage and a capacity of 175 mAh. This battery is ideal for use in wristwatches and pocket calculators, providing reliable and long-lasting power. As a single unit product, it offers a compact and dependable solution for small electronic devices.
Type SR44
Capacity 175mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot