Renata X704475 Button Cell SR57 1.55V 53mAh Silver Oxide

MPN
X704475
Brand
Renata
EAN-13
0785618751420
Order Code
10-4146
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 31 availableBack-order availability date - 12/11/2026

The Renata Button cell SR57, SR926 is a silver oxide battery with a voltage of 1.55 V and a capacity of 53 mAh. Manufactured by Renata, this button cell is designed for use in devices such as wristwatches and pocket calculators. Ideal for compact electronics, it ensures reliable performance in small-scale applications.
Type SR57
Capacity 53mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 2.7mm
Pack Size 1
Terminal Type Standard
Diameter 9.5mm
Height 2.7mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot